Part Details for 1586128-1 by TE Connectivity
Overview of 1586128-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1586128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8730
|
Newark | Pin & Socket Connectors 02P .062 Cp&s Rcpt Blk Ht |Amp Te Connectivity 1586128-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31660 |
|
$0.2000 | Buy Now |
DISTI #
A128076-ND
|
DigiKey | CONN RCPT HSG 2POS 3.68MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1848 In Stock |
|
$0.1146 / $0.2600 | Buy Now |
DISTI #
1586128-1
|
Avnet Americas | 02P .062 CP&S RCPT BLK HT - Bulk (Alt: 1586128-1) RoHS: Compliant Min Qty: 9200 Package Multiple: 9200 Container: Bulk | 0 |
|
$0.1530 / $0.1675 | Buy Now |
DISTI #
571-1586128-1
|
Mouser Electronics | Pin & Socket Connectors 02P .062 CP&S RCPT BLK HT RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9200 Package Multiple: 9200 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1429 | Buy Now |
DISTI #
AMP1586128-1
|
Heilind Electronics | 02P .062 CP&S RCPT BLK HT | Americas - 0 in Stock |
|
$0.1785 / $0.1812 | Buy Now |
|
Onlinecomponents.com | 02P .062 CP S RCPT BLK HT RoHS: Compliant |
31660 Partner Stock |
|
$0.1724 / $0.3247 | Buy Now |
DISTI #
24155811
|
Verical | 02P .062 CP S RCPT BLK HT RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 23260 |
|
$0.1600 / $0.1740 | Buy Now |
DISTI #
65680446
|
Verical | 02P .062 CP S RCPT BLK HT RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 8400 |
|
$0.1600 / $0.1740 | Buy Now |
DISTI #
AMP1586128-1
|
Interstate Connecting Components | 02P .062 CP&S RCPT BLK HT | 0 |
|
$0.1785 / $0.1812 | Buy Now |
Part Details for 1586128-1
1586128-1 CAD Models
1586128-1 Part Data Attributes
|
1586128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586128-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male/Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.235 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE/FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Insertion Force-Max | 11.12 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 1.3344 N |