Part Details for 1586096-1 by TE Connectivity
Overview of 1586096-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1586096-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4416
|
Newark | Umnl 10-12 Awg Ec Split Pin |Amp Te Connectivity 1586096-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
1586096-1
|
Avnet Americas | UMNL 10-12 AWG EC SPLIT PIN - Tape and Reel (Alt: 1586096-1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72000398
|
RS | Connector, Umnl 10-12 Awg Ec Split Pin | TE Connectivity 1586096-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 | RFQ |
|
Onlinecomponents.com | UMNL 10-12 AWG EC SPLIT PIN RoHS: Compliant | 0 |
|
$0.0704 / $0.0910 | Buy Now |
|
Master Electronics | UMNL 10-12 AWG EC SPLIT PIN RoHS: Compliant | 0 |
|
$0.0704 / $0.0910 | Buy Now |
Part Details for 1586096-1
1586096-1 CAD Models
1586096-1 Part Data Attributes
|
1586096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586096-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |