-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0923
|
Newark | 03P Umnl Pin Hdr Assy W/O Drns |Te Connectivity 1586077-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4030 | Buy Now |
DISTI #
A128073-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3202 / $0.6400 | Buy Now |
DISTI #
1586077-1
|
Avnet Americas | 03P UMNL PIN HDR ASSY W/O DRNS - Bulk (Alt: 1586077-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
571-1586077-1
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL PIN HDR ASSY W/O DRNS RoHS: Compliant | 318 |
|
$0.3660 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3020 | Buy Now |
DISTI #
AMP1586077-1
|
Heilind Electronics | 03P UMNL PIN HDR ASSY W/O | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03P UMNL PIN HDR ASSY W/O DRNS RoHS: Compliant | 0 |
|
$0.3515 / $0.5123 | Buy Now |
DISTI #
AMP1586077-1
|
Interstate Connecting Components | 03P UMNL PIN HDR ASSY W/O | 0 |
|
Buy Now | |
DISTI #
1586077-1
|
Avnet Abacus | (Alt: 1586077-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 03P UMNL PIN HDR ASSY W/O DRNS RoHS: Compliant | 0 |
|
$0.3515 / $0.5123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586077-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |