Part Details for 1586054-3 by TE Connectivity
Overview of 1586054-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1586054-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5351
|
Newark | Val-U-Lok Pin Phbz Sn 16Awg |Amp Te Connectivity 1586054-3 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
1586054-3
|
Avnet Americas | VAL-U-LOK PIN PHBZ SN 16AWG - Tape and Reel (Alt: 1586054-3) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
RFQ | |
DISTI #
70041243
|
RS | VAL-U-LOK PCB Connector Contact, Male, Crimp, Pre-Tin Plating 16 AWG | TE Connectivity 1586054-3 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0640 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Mini-Fit® Reel RoHS: Compliant | 0 |
|
$0.0446 / $0.0585 | Buy Now |
DISTI #
TE Connectivity 1586054-3
|
PEI Genesis | Connector Accessory 0.122in M | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Mini-Fit® Reel RoHS: Compliant | 0 |
|
$0.0446 / $0.0585 | Buy Now |
Part Details for 1586054-3
1586054-3 CAD Models
1586054-3 Part Data Attributes
|
1586054-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586054-3
TE Connectivity
WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |