Part Details for 1585T8D1BK by Hammond Manufacturing
Overview of 1585T8D1BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585T8D1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6147
|
Newark | 48" Vertical Strip, Black Rohs Compliant: Yes |Hammond 1585T8D1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$84.2500 / $95.6600 | Buy Now |
DISTI #
3937-1585T8D1BK-ND
|
DigiKey | 97000 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$134.4183 / $153.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$76.6500 / $97.2000 | Buy Now |
|
Powell Electronics | 48" VERTICAL STRIP, BLACK Min Qty: 1 | 3 |
|
$77.8200 / $90.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$76.6500 / $97.2000 | Buy Now |