Part Details for 1585T8A1BK by Hammond Manufacturing
Overview of 1585T8A1BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585T8A1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3599
|
Newark | Power Distribution Unit, 15A/125Vac, 6 , No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.22M, External Width - Metric:41.05Mm, Cable Length - Metric:1.8M, Length - Imperial:48" Rohs Compliant: Yes |Hammond 1585T8A1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$106.4300 / $112.7300 | Buy Now |
DISTI #
3937-1585T8A1BK-ND
|
DigiKey | POWER STRIP 48" 15A 8OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$160.4545 / $187.6000 | Buy Now |
DISTI #
1585T8A1BK-ND
|
DigiKey | POWER STRIP 48" 15A 8OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.3900 | Buy Now |
DISTI #
546-1585T8A1BK
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$102.7600 / $108.3900 | Order Now |
DISTI #
70315663
|
RS | POWER STRIP 48" 15A 8OUT 6CR | Hammond Manufacturing 1585T8A1BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.5400 / $109.4800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$86.9300 / $110.2300 | Buy Now |
|
Powell Electronics | 48" VERTICAL STRIP, BLACK Min Qty: 1 | 3 |
|
$88.2500 / $103.1800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$86.9300 / $110.2300 | Buy Now |