Part Details for 1585H11D1 by Hammond Manufacturing
Overview of 1585H11D1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585H11D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6019
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:11Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.22M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:48" Rohs Compliant: Yes |Hammond 1585H11D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8600 / $119.5600 | Buy Now |
DISTI #
3937-1585H11D1-ND
|
DigiKey | POWER STRIP 48" 15A 11OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$185.5275 / $216.9300 | Buy Now |
DISTI #
1585H11D1-ND
|
DigiKey | POWER STRIP 48" 15A 11OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.3200 | Buy Now |
DISTI #
546-1585H11D1
|
Mouser Electronics | Power Outlet Strips 11 OUTLET SWITCH 15' TW LCK RoHS: Compliant | 0 |
|
$112.0600 / $124.5500 | Order Now |
DISTI #
70315624
|
RS | POWER STRIP 48" 15A 11OUT 15 | Hammond Manufacturing 1585H11D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.9100 / $126.5500 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$100.5200 / $127.4600 | Buy Now |