Part Details for 1585CH15A0070E by Johanson Technology Inc
Overview of 1585CH15A0070E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1585CH15A0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8498
|
Newark | 1.585Ghz Cplr 0805 T&r /7 Inch Reel |Johanson Technology 1585CH15A0070E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
Part Details for 1585CH15A0070E
1585CH15A0070E CAD Models
1585CH15A0070E Part Data Attributes:
|
1585CH15A0070E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1585CH15A0070E
Johanson Technology Inc
90 Degree Hybrid Coupler, 1550MHz Min, 1620MHz Max, 3.3dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 3.3 dB | |
Isolation-Min | 16 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1620 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES |