Part Details for 1585CH15A0070 by Johanson Technology Inc
Overview of 1585CH15A0070 by Johanson Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1585CH15A0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3561
|
Newark | Hybrid Coupler, 1.55-1.62Ghz, Center Frequency:1.585Ghz, Antenna Case Size:2Mm X 1.25Mm X 0.7Mm, Product Range:- Rohs Compliant: Yes |Johanson Technology 1585CH15A0070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6858 |
|
$0.0790 | Buy Now |
DISTI #
83AH3562
|
Newark | Hybrid Coupler, 1.55-1.62Ghz, Center Frequency:1.585Ghz, Antenna Case Size:2Mm X 1.25Mm X 0.7Mm, Product Range:- Rohs Compliant: Yes |Johanson Technology 1585CH15A0070 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
64538404
|
Verical | 1585CH15A0070 Min Qty: 633 Package Multiple: 1 | Americas - 6858 |
|
$0.1090 / $0.1194 | Buy Now |
DISTI #
3566299
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 6858 |
|
$0.2576 / $0.5979 | Buy Now |
DISTI #
3566299
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Cut Tape | 6858 |
|
$0.3294 / $0.6074 | Buy Now |
Part Details for 1585CH15A0070
1585CH15A0070 CAD Models
1585CH15A0070 Part Data Attributes:
|
1585CH15A0070
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1585CH15A0070
Johanson Technology Inc
90 Degree Hybrid Coupler, 1550MHz Min, 1620MHz Max, 3.3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 3.3 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1620 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |