Part Details for 1585B T301000 by Belden Inc
Overview of 1585B T301000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1585BRTZ-REEL7 | Analog Devices | IC, 5V MICROPOWER REF |
Price & Stock for 1585B T301000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8660
|
Newark | Unshielded Multipair Cable 4Pr 1000 300V Mag, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Pinkrohs Compliant: Yes |Belden 1585B T301000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$929.0400 / $1,000.9300 | Buy Now |
DISTI #
BEL30615-1000-ND
|
DigiKey | CAT5E 4PR U/UTP CMP REEL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8322 | Buy Now |
DISTI #
566-1585B-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL MAGENTA RoHS: Compliant | 0 |
|
$790.8000 / $810.1900 | Order Now |