Part Details for 1585A 009U1000 by Belden Inc
Overview of 1585A 009U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585A 009U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL1331-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG WHT Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4880 | Buy Now |
DISTI #
566-1585A-009U1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX WHITE RoHS: Compliant | 0 |
|
$525.8900 / $526.2400 | Order Now |