-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4986
|
Newark | Conn, Pcb Rcpt, R/A, 8P+36S, 2.54/1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:44Contacts, Connector Mounting:Surface Mount, Through Hole Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15858362701000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$2.4800 | Buy Now |
DISTI #
1195-15858362701000CT-ND
|
DigiKey | HAR-FLEX HYBRID ANGLED FEMALE, 8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
374 In Stock |
|
$6.6315 / $14.0900 | Buy Now |
DISTI #
617-15858362701000
|
Mouser Electronics | Power to the Board har-flex hybrid angled female, 8p+36s pins, THR, PL1 RoHS: Compliant | 356 |
|
$6.6300 / $11.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2,755.9500 | Buy Now |
DISTI #
HRT15858362701000
|
Heilind Electronics | HAR-FLEX HYBRID ANGLED FEMALE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68029430
|
Verical | Conn Socket Strip F 8Power/36Signal POS 2.54mm/1.27mm Solder RA Side Entry Thru-Hole/SMD har-flex® Reel RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 400 |
|
$10.6163 / $13.8082 | Buy Now |
DISTI #
15858362701000
|
TTI | Power to the Board har-flex hybrid angled female, 8p+36s pins, THR, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,548.9400 / $4,632.0500 | Buy Now |
DISTI #
15858362701000
|
TME | Connector: PCB to PCB, female, PIN: 44(8+36), har-flex® Hybrid Min Qty: 1 | 0 |
|
$3,354.4300 / $3,801.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15858362701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15858362701000
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |