Part Details for 158563260A by Wurth Elektronik
Overview of 158563260A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 158563260A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2540
|
Newark | Led, Cool White, 32Lm, 6000K Rohs Compliant: Yes |Wurth Elektronik 158563260A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4050 / $0.6000 | Buy Now |
DISTI #
732-158563260ACT-ND
|
DigiKey | LED WL-SWTP COOL WHT 6000K 5630 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1160 In Stock |
|
$0.3090 / $0.5200 | Buy Now |
DISTI #
710-158563260A
|
Mouser Electronics | Mid-Power LEDs - White WL-SWTP White Top View 6000K RoHS: Compliant | 1789 |
|
$0.3080 / $0.5200 | Buy Now |
Part Details for 158563260A
158563260A CAD Models
158563260A Part Data Attributes
|
158563260A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158563260A
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |