Part Details for 15853T6A1 by Hammond Manufacturing
Overview of 15853T6A1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15853T6A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F008
|
Newark | Power Outlet, 6Way, 36In, Natural, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:919Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:36.2", Cable Length:6Ft Rohs Compliant: Yes |Hammond 15853T6A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$86.8600 / $95.3200 | Buy Now |
DISTI #
15853T6A1-ND
|
DigiKey | POWER STRIP 36" 15A 6OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4700 | Buy Now |
DISTI #
546-15853T6A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet 36"Vertical RoHS: Compliant | 4 |
|
$83.4700 / $93.3000 | Buy Now |
DISTI #
70167003
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Pilot Light, SJTW | Hammond Manufacturing 15853T6A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3200 / $91.4700 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$71.6500 / $91.2900 | Buy Now |
|
Powell Electronics | 36" VERTICAL STRIP, 6 OUTLETS Min Qty: 1 | 5 |
|
$102.9100 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$71.6500 / $91.2900 | Buy Now |