Part Details for 15852T6D1 by Hammond Manufacturing
Overview of 15852T6D1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15852T6D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6061
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:610Mm, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:24" Rohs Compliant: Yes |Hammond 15852T6D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$97.1300 / $102.1800 | Buy Now |
DISTI #
3937-15852T6D1-ND
|
DigiKey | POWER STRIP 24" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$145.4545 / $170.0700 | Buy Now |
DISTI #
15852T6D1-ND
|
DigiKey | POWER STRIP 24" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.2500 | Buy Now |
DISTI #
546-15852T6D1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet 24"Vertical RoHS: Compliant | 0 |
|
$95.4200 / $98.2500 | Order Now |
DISTI #
70315599
|
RS | POWER STRIP 24" 15A 6OUT 15C | Hammond Manufacturing 15852T6D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1200 / $102.3600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$78.8100 / $99.9300 | Buy Now |
|
Powell Electronics | 24" VERTICAL STRIP, 6 OUTLETS Min Qty: 1 | 3 |
|
$80.0000 / $93.5400 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$78.8100 / $99.9300 | Buy Now |