Part Details for 15852H6B1 by Hammond Manufacturing
Overview of 15852H6B1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15852H6B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6054
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:610Mm, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:24" Rohs Compliant: Yes |Hammond 15852H6B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$81.9900 / $86.2700 | Buy Now |
DISTI #
3937-15852H6B1-ND
|
DigiKey | POWER STRIP 24" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$122.8000 / $143.5800 | Buy Now |
DISTI #
15852H6B1-ND
|
DigiKey | POWER STRIP 24" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.9500 | Buy Now |
DISTI #
546-15852H6B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet 24"Vertical RoHS: Compliant | 0 |
|
$80.5600 / $82.9500 | Order Now |
DISTI #
70315589
|
RS | POWER STRIP 24" 15A 6OUT 15C | Hammond Manufacturing 15852H6B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.7500 / $86.3800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$66.5300 / $84.3600 | Buy Now |
|
Powell Electronics | 24" VERTICAL STRIP, 6 OUTLETS Min Qty: 1 | 5 |
|
$67.5400 / $78.9700 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$66.5300 / $84.3600 | Buy Now |