Part Details for 1585223 by Phoenix Contact
Overview of 1585223 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13469-ND
|
DigiKey | INSERT FMALE 3POS+1GND SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
51 In Stock |
|
$9.7150 / $12.0600 | Buy Now |
DISTI #
651-1585223
|
Mouser Electronics | Heavy Duty Power Connectors HC-A03-I-UT-F 3POS FMLE SCRW CNCT RoHS: Compliant | 173 |
|
$11.1100 / $12.0600 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm² |
40 In Stock |
|
$10.0600 / $13.6800 | Buy Now |
DISTI #
1585223
|
TTI | Heavy Duty Power Connectors HC-A03-I-UT-F 3POS FMLE SCRW CNCT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5500 / $11.4600 | Buy Now |
DISTI #
000000000005434267
|
Sager | Heavy Duty Power Connectors HC-A03-I-UT-F 3POS FMLE SCRW CNCT Min Qty: 1 | 0 |
|
$12.2100 / $14.2500 | Buy Now |
DISTI #
62P1125
|
Bürklin Elektronik | Socket contact insert, 7D, 3 pole, equipped, screw connection, with PE contact, 1585223 Min Qty: 1 | 6 |
|
$7.6734 / $10.3108 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 450 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Socket - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm² |
40 In Stock |
|
$10.0600 / $13.6800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HC-A03-I-UT-F 3POS FMLE SCRW CNCT, Contact insert, Female | 50 |
|
$69.4300 | Buy Now |
Part Details for 1585223
1585223 CAD Models
1585223 Part Data Attributes:
|
1585223
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1585223
Phoenix Contact
INSERT FMALE 3POS+1GND SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |