Part Details for 1585210 by Phoenix Contact
Overview of 1585210 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13468-ND
|
DigiKey | INSERT MALE 3POS+1GND SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
87 In Stock |
|
$9.2700 | Buy Now |
DISTI #
651-1585210
|
Mouser Electronics | Heavy Duty Power Connectors HC-A03-I-UT-M 3P MALE SCRW CNCT RoHS: Compliant | 113 |
|
$10.3500 / $11.2200 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm² |
50 On Order |
|
$9.3700 / $12.7400 | Buy Now |
DISTI #
1585210
|
TTI | Heavy Duty Power Connectors HC-A03-I-UT-M 3P MALE SCRW CNCT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.7900 / $10.3400 | Buy Now |
DISTI #
HC-A03-I-UT-M
|
TME | Connector: HDC, male, 500V, 10A, PIN: 4, Layout: 3+PE, 0.5÷2.5mm2 Min Qty: 1 | 0 |
|
$7.5100 / $9.2800 | RFQ |
DISTI #
000000000005434266
|
Sager | Heavy Duty Power Connectors HC-A03-I-UT-M 3P MALE SCRW CNCT Min Qty: 1 | 0 |
|
$11.3700 / $13.2700 | Buy Now |
DISTI #
62P1126
|
Bürklin Elektronik | Pin contact insert, 7D, 3 pole, equipped, screw connection, with PE contact, 1585210 Min Qty: 1 | 1 |
|
$7.9773 / $10.7341 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 500 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm² |
50 On Order |
|
$9.3700 / $12.7400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HC-A03-I-UT-M 3P MALE SCRW CNCT | 50 |
|
$59.3900 | Buy Now |
Part Details for 1585210
1585210 CAD Models
1585210 Part Data Attributes:
|
1585210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1585210
Phoenix Contact
INSERT MALE 3POS+1GND SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |