Part Details for 15851T6C1 by Hammond Manufacturing
Overview of 15851T6C1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15851T6C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6052
|
Newark | Power Distribution Unit, 15A/125Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:457Mm, External Width - Metric:41.05Mm, Cable Length - Metric:1.8M, Length - Imperial:18" Rohs Compliant: Yes |Hammond 15851T6C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $84.5500 | Buy Now |
DISTI #
15851T6C1-ND
|
DigiKey | POWER STRIP 18" 15A 6OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.3000 | Buy Now |
DISTI #
546-15851T6C1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet, 18" Length RoHS: Compliant | 0 |
|
$75.2800 / $81.3000 | Order Now |
DISTI #
70315586
|
RS | POWER STRIP 18" 15A 6OUT 6CR | Hammond Manufacturing 15851T6C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1900 / $84.6600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$63.6800 / $81.1500 | Buy Now |