Part Details for 1585 by Wiremold
Overview of 1585 by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1585-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585- | Coilcraft Inc | PoE transformer, for NSC LM5070, 5V, SMT, RoHS |
Price & Stock for 1585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6589
|
Newark | Stl Comb Conn 1500 |Legrand Wiremold 1585 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $19.3200 | Buy Now |
DISTI #
681-1585
|
Mouser Electronics | Wire Ducting & Raceways STEEL COMB CONN 1500 RoHS: Not Compliant | 0 |
|
$11.2700 / $17.2800 | Order Now |
DISTI #
71876588
|
RS | Stl Comb Conn 1500 | Wiremold 1585 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9000 / $16.7200 | RFQ |
Part Details for 1585
1585 CAD Models
1585 Part Data Attributes
|
1585
Wiremold
Buy Now
|
Compare Parts:
1585
Wiremold
|
Samacsys Manufacturer | Wiremold |