Part Details for 1585 by Johanson Dielectrics Inc
Overview of 1585 by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1585-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1585- | Coilcraft Inc | PoE transformer, for NSC LM5070, 5V, SMT, RoHS |
Price & Stock for 1585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Quest Components | 516 |
|
$203.9880 / $237.9860 | Buy Now |