Part Details for 1584T8DH by Hammond Manufacturing
Overview of 1584T8DH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T8DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3596
|
Newark | Outlet Strip, 15A, 120Vac, 12 , No. Of Outlets:8Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:3.66M, Length - Imperial:16.51" Rohs Compliant: Yes |Hammond 1584T8DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$129.1400 / $137.7100 | Buy Now |
DISTI #
3937-1584T8DH-ND
|
DigiKey | POWER STRIP HOSPITAL GRADE 8O Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$196.8000 / $230.0900 | Buy Now |
DISTI #
1584T8DH-ND
|
DigiKey | POWER STRIP HOSPITAL GRADE 8O Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$113.5246 / $134.2500 | Buy Now |
DISTI #
546-1584T8DH
|
Mouser Electronics | Power Outlet Strips Heavy Duty Hospital Grade Out Strip 15A RoHS: Compliant | 0 |
|
$113.5200 / $134.2400 | Order Now |
DISTI #
70164291
|
RS | Power Strip, Basic,8 Outlets, Rack Mnt, Cur-Rtg 15A,12ft. Cord, Vol-Rtg 125VAC, SJT | Hammond Manufacturing 1584T8DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$120.6800 / $135.5900 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 14 Factory Stock |
|
$107.7400 / $135.2000 | Buy Now |
|
Powell Electronics | 8 HOSPITAL GRADE REC, 12' CORD Min Qty: 1 | 9 |
|
$108.2400 / $126.5500 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 14 Factory Stock |
|
$107.7400 / $135.2000 | Buy Now |