Part Details for 1584T7B1 by Hammond Manufacturing
Overview of 1584T7B1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T7B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2914
|
Newark | Power Outlet Strip, No. Of Outlets:7Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:16.5", External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1584T7B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$65.3000 / $69.5100 | Buy Now |
DISTI #
3937-1584T7B1-ND
|
DigiKey | POWER STRIP 17" 15A 7OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$95.9635 / $112.2000 | Buy Now |
DISTI #
1584T7B1-ND
|
DigiKey | POWER STRIP 17" 15A 7OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8400 | Buy Now |
DISTI #
546-1584T7B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 7-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$62.7900 / $66.8400 | Order Now |
DISTI #
70315575
|
RS | POWER STRIP 17" 15A 7OUT 15 | Hammond Manufacturing 1584T7B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7600 / $67.5100 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$51.9900 / $70.6100 | Buy Now |
|
Powell Electronics | 7 OUTLETS, LIGHT, 15' CORD Min Qty: 1 | 6 |
|
$52.7800 / $61.7100 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$51.9900 / $70.6100 | Buy Now |