Part Details for 1584T6A1SRA by Hammond Manufacturing
Overview of 1584T6A1SRA by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T6A1SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0209
|
Newark | Power Distribution Unit, 15A, 120Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:1.83M, Length - Imperial:16.51" Rohs Compliant: Yes |Hammond 1584T6A1SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$141.7700 / $153.0800 | Buy Now |
DISTI #
3937-1584T6A1SRA-ND
|
DigiKey | OUTLET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$217.8910 / $254.7600 | Buy Now |
DISTI #
1584T6A1SRA-ND
|
DigiKey | OUTLET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.1900 | Buy Now |
DISTI #
546-1584T6A1SRA
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$140.3900 / $147.1900 | Order Now |
DISTI #
70315566
|
RS | outlet strip | Hammond Manufacturing 1584T6A1SRA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.7700 / $148.6600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$119.3000 / $149.6900 | Buy Now |
|
Powell Electronics | SURGE, 6 RA RECP, LED, 6' CORD Min Qty: 1 | 8 |
|
$119.8400 / $140.1200 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$119.3000 / $149.6900 | Buy Now |