Part Details for 1584T6A1S by Hammond Manufacturing
Overview of 1584T6A1S by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T6A1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0208
|
Newark | Power Distribution Unit, 15A, 120Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:1.83M, Length - Imperial:16.51" Rohs Compliant: Yes |Hammond 1584T6A1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$108.8600 / $130.9600 | Buy Now |
DISTI #
3937-1584T6A1S-ND
|
DigiKey | OUTLET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$186.4180 / $217.9600 | Buy Now |
DISTI #
1584T6A1S-ND
|
DigiKey | OUTLET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$104.6700 / $125.9200 | Buy Now |
DISTI #
546-1584T6A1S
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$104.6700 / $125.9100 | Order Now |
DISTI #
70315565
|
RS | outlet strip | Hammond Manufacturing 1584T6A1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$113.1900 / $127.1800 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 18 Factory Stock |
|
$101.0000 / $128.0700 | Buy Now |
|
Powell Electronics | SURGE, 6 OUTLETS, LED, 6' CORD Min Qty: 1 | 12 |
|
$102.5300 / $119.8800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 18 Factory Stock |
|
$101.0000 / $128.0700 | Buy Now |