Part Details for 1584PL by Hammond Manufacturing
Overview of 1584PL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5991
|
Newark | Pilot Light, Red, 125Vac, 0.3W, Led Color:Red, Operating Voltage:125Vac, Mounting Hole Dia:-, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Hammond 1584PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.6600 / $10.6200 | Buy Now |
DISTI #
3937-1584PL-ND
|
DigiKey | NEON PANEL INDICATOR RED 125V Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$10.5637 / $12.0700 | Buy Now |
DISTI #
1584PL-ND
|
DigiKey | NEON PANEL INDICATOR RED 125V Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1055 / $12.3000 | Buy Now |
DISTI #
546-1584PL
|
Mouser Electronics | Power Outlet Strips Pilot Light 15A / 125 VAC RoHS: Compliant | 0 |
|
$6.1000 / $10.2500 | Order Now |
DISTI #
70315549
|
RS | outlet strip - red pilot light | Hammond Manufacturing 1584PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4900 / $10.0100 | RFQ |
|
Onlinecomponents.com | outlet strip - red pilot light RoHS: Compliant | 5 Factory Stock |
|
$5.9600 / $93.0000 | Buy Now |
|
Powell Electronics | PILOT LIGHT, 15A / 125 VAC Min Qty: 1 | 3 |
|
$8.4500 | Buy Now |
|
Master Electronics | outlet strip - red pilot light RoHS: Compliant | 5 Factory Stock |
|
$5.9600 / $93.0000 | Buy Now |