Part Details for 1584H4B1 by Hammond Manufacturing
Overview of 1584H4B1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584H4B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7563
|
Newark | Power Outlet Strip, No. Of Outlets:4Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:259Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:10.2", External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1584H4B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$41.6700 / $51.0400 | Buy Now |
DISTI #
HM1862-ND
|
DigiKey | PWR OUTLET STRIP W/4 RECEPT 15FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$41.4542 / $51.4300 | Buy Now |
DISTI #
546-1584H4B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 4-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$39.7100 / $50.7000 | Order Now |
DISTI #
V99:2348_17696078
|
Arrow Electronics | PDU Switched Outlet Strip 120V 15A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1835 | Americas - 14 |
|
$7.8750 / $31.1389 | Buy Now |
DISTI #
70175039
|
RS | Power Strip, Basic,4 Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord, Vol-Rtg 125VAC, SJTW | Hammond Manufacturing 1584H4B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3200 / $51.4300 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 60 Factory Stock |
|
$39.0600 / $77.1500 | Buy Now |
DISTI #
30717423
|
Verical | PDU Switched Outlet Strip 120V 15A Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 14 |
|
$31.1389 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp heavy d Min Qty: 1 | 34 |
|
$38.5800 / $44.0900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 60 Factory Stock |
|
$39.0600 / $77.1500 | Buy Now |
Part Details for 1584H4B1
1584H4B1 CAD Models
1584H4B1 Part Data Attributes:
|
1584H4B1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1584H4B1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |