Part Details for 1584C15TW by Hammond Manufacturing
Overview of 1584C15TW by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584C15TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5970
|
Newark | Power Cord Rohs Compliant: Yes |Hammond 1584C15TW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1200 / $34.3900 | Buy Now |
DISTI #
1584C15TW-ND
|
DigiKey | CRD 14AWG NEMAL5-15P - CBL 15.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8100 | Buy Now |
DISTI #
546-1584C15TW
|
Mouser Electronics | Power Outlet Strips 15.5' POWER CORD 15A TW LCK RoHS: Compliant | 0 |
|
$31.5900 / $37.1400 | Order Now |
DISTI #
70315518
|
RS | outlet strip - 15A cord, 15 foot with twist end | Hammond Manufacturing 1584C15TW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1900 / $37.8100 | RFQ |
|
Onlinecomponents.com | outlet strip - 15A cord, 15 foot with twist end RoHS: Compliant | 0 |
|
$26.7400 / $37.5300 | Buy Now |