Part Details for 1584415 (ALTERNATE: HC-D 40-I-CT-M) by Phoenix Contact
Overview of 1584415 (ALTERNATE: HC-D 40-I-CT-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584415 (ALTERNATE: HC-D 40-I-CT-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322831
|
RS | Rectangular Connector Insert without Contacts 250V 10A 40+Ground pos Crimp | Phoenix Contact 1584415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.6000 / $21.6000 | Buy Now |