Part Details for 1584130 by Phoenix Contact
Overview of 1584130 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9831
|
Newark | Hc-Dd108-I-Ct-F |Phoenix Contact 1584130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7466-ND
|
DigiKey | INSERT FEMALE 108POS CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$23.1100 | Buy Now |
DISTI #
651-1584130
|
Mouser Electronics | Heavy Duty Power Connectors Female DD108 108P Crimp RoHS: Compliant | 3 |
|
$25.8000 / $27.2300 | Buy Now |
|
Onlinecomponents.com | HEAVYCON female insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
3 In Stock |
|
$21.7700 / $28.6600 | Buy Now |
DISTI #
1584130
|
TTI | Heavy Duty Power Connectors Female DD108 108P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$22.5400 / $27.8200 | Buy Now |
DISTI #
000000000002966629
|
Sager | Heavy Duty Power Connectors Female DD108 108P Crimp Min Qty: 1 | 0 |
|
$28.3700 / $33.1000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 410 |
|
RFQ | |
DISTI #
3269442
|
Farnell | HEAVY DUTY INSERT, B24, 108+PE POS, RCPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.4574 | Buy Now |
|
Master Electronics | HEAVYCON female insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
3 In Stock |
|
$21.7700 / $28.6600 | Buy Now |
|
Neutron USA | HEAVYCON female insert, 108-pos, crimp conn, HC-DD108-I-CT-F | 14 |
|
$106.8000 | Buy Now |
Part Details for 1584130
1584130 CAD Models
1584130 Part Data Attributes:
|
1584130
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584130
Phoenix Contact
INSERT FEMALE 108POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |