Part Details for 1584114 by Phoenix Contact
Overview of 1584114 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7469-ND
|
DigiKey | INSERT MALE 108POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$23.1100 | Buy Now |
DISTI #
651-1584114
|
Mouser Electronics | Heavy Duty Power Connectors Male DD108 108P Crimp RoHS: Compliant | 67 |
|
$22.5600 / $23.1100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
50 In Stock 70 Factory Stock |
|
$21.9000 / $28.6100 | Buy Now |
DISTI #
1584114
|
TTI | Heavy Duty Power Connectors Male DD108 108P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8600 / $24.5400 | Buy Now |
DISTI #
000000000002966627
|
Sager | Heavy Duty Power Connectors Male DD108 108P Crimp Min Qty: 1 | 0 |
|
$28.3700 / $33.1000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 960 |
|
RFQ | |
DISTI #
3269443
|
Farnell | HEAVY DUTY INSERT, B24, 108+PE POS, PLUG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$24.3535 | Buy Now |
|
Master Electronics | HEAVYCON male insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
50 In Stock 70 Factory Stock |
|
$21.9000 / $28.6100 | Buy Now |
|
Neutron USA | Rectangular Plug Insert, 108+PE, B24, Crimp, Male, HEAVYCON B24 Series | 50 |
|
$122.8100 | Buy Now |
Part Details for 1584114
1584114 CAD Models
1584114 Part Data Attributes:
|
1584114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584114
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |