Part Details for 1584091 by Phoenix Contact
Overview of 1584091 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9827
|
Newark | Hc-Dd72-I-Ct-F |Phoenix Contact 1584091 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4371-ND
|
DigiKey | INSERT FEMALE 72POS CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$21.3948 / $26.5600 | Buy Now |
DISTI #
651-1584091
|
Mouser Electronics | Heavy Duty Power Connectors Female DD72 72P Crimp RoHS: Compliant | 77 |
|
$24.4600 / $26.5000 | Buy Now |
|
Onlinecomponents.com | HEAVYCON female insert - DD72 series - 72-pos. - crimp connection RoHS: Compliant | 0 |
|
$22.1500 / $28.1300 | Buy Now |
DISTI #
1584091
|
TTI | Heavy Duty Power Connectors Female DD72 72P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7500 / $26.0400 | Buy Now |
DISTI #
000000000002966625
|
Sager | Heavy Duty Power Connectors Female DD72 72P Crimp Min Qty: 1 | 0 |
|
$26.9000 / $31.3800 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1300 |
|
RFQ | |
DISTI #
3269448
|
Farnell | HEAVY DUTY INSERT, B16, 72+PE POS, RCPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$26.1029 | Buy Now |
|
Master Electronics | HEAVYCON female insert - DD72 series - 72-pos. - crimp connection RoHS: Compliant | 0 |
|
$22.1500 / $28.1300 | Buy Now |
Part Details for 1584091
1584091 CAD Models
1584091 Part Data Attributes:
|
1584091
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584091
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |