Part Details for 1584075 by Phoenix Contact
Overview of 1584075 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9825
|
Newark | Hc-Dd72-I-Ct-M |Phoenix Contact 1584075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4396-ND
|
DigiKey | INSERT MALE 72POS CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$21.3948 / $26.5600 | Buy Now |
DISTI #
651-1584075
|
Mouser Electronics | Heavy Duty Power Connectors Male DD72 72P Crimp RoHS: Compliant | 7 |
|
$24.4600 / $26.5500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - DD72 series - 72-pos. - crimp connection RoHS: Compliant | 0 |
|
$22.1500 / $28.1300 | Buy Now |
DISTI #
1584075
|
TTI | Heavy Duty Power Connectors Male DD72 72P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7500 / $22.9100 | Buy Now |
DISTI #
000000000002966623
|
Sager | Heavy Duty Power Connectors Male DD72 72P Crimp Min Qty: 1 | 0 |
|
$26.9000 / $31.3800 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 420 |
|
RFQ | |
|
Master Electronics | HEAVYCON male insert - DD72 series - 72-pos. - crimp connection RoHS: Compliant | 0 |
|
$22.1500 / $28.1300 | Buy Now |
|
Neutron USA | Male Insert without Contacts, 72pos, crimp conn, 14AWG, HC-DD72-I-CT-M | 29 |
|
$107.1200 | Buy Now |
Part Details for 1584075
1584075 CAD Models
1584075 Part Data Attributes:
|
1584075
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584075
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |