Part Details for 1584062 by Phoenix Contact
Overview of 1584062 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7467-ND
|
DigiKey | INSERT FEMALE 42POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$21.1337 / $25.9100 | Buy Now |
DISTI #
651-1584062
|
Mouser Electronics | Heavy Duty Power Connectors Female DD42 42P Crimp RoHS: Compliant | 5 |
|
$23.8600 / $26.0500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON female insert - DD42 series - 42-pos. - crimp connection RoHS: Compliant |
7 In Stock |
|
$20.8700 / $25.9100 | Buy Now |
DISTI #
1584062
|
TTI | Heavy Duty Power Connectors Female DD42 42P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6500 / $23.2500 | Buy Now |
DISTI #
000000000002966622
|
Sager | Heavy Duty Power Connectors Female DD42 42P Crimp Min Qty: 1 | 0 |
|
$26.2400 / $30.6100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 980 |
|
RFQ | |
|
Master Electronics | HEAVYCON female insert - DD42 series - 42-pos. - crimp connection RoHS: Compliant |
7 In Stock |
|
$20.8700 / $25.9100 | Buy Now |
Part Details for 1584062
1584062 CAD Models
1584062 Part Data Attributes:
|
1584062
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584062
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |