Part Details for 1584046 by Phoenix Contact
Overview of 1584046 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1584046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4539-ND
|
DigiKey | INSERT FEMALE 24POS CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$17.8132 / $22.1100 | Buy Now |
DISTI #
651-1584046
|
Mouser Electronics | Heavy Duty Power Connectors Female DD24 24P Crimp RoHS: Compliant | 26 |
|
$17.8100 / $22.0500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON female insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
4 In Stock |
|
$18.0200 / $22.5500 | Buy Now |
DISTI #
1584046
|
TTI | Heavy Duty Power Connectors Female DD24 24P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6200 / $19.8900 | Buy Now |
DISTI #
000000000002966620
|
Sager | Heavy Duty Power Connectors Female DD24 24P Crimp Min Qty: 1 | 0 |
|
$20.9600 / $27.4100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1700 |
|
RFQ | |
DISTI #
3269444
|
Farnell | HEAVY DUTY INSERT, B6, 24+PE POS, RCPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$21.5163 | Buy Now |
|
Master Electronics | HEAVYCON female insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
4 In Stock |
|
$18.0200 / $22.5500 | Buy Now |
|
Neutron USA | Rectangular Female Insert, 24+PE, B6, Crimp, HC-DD24-I-CT-F | 26 |
|
$67.4600 | Buy Now |
Part Details for 1584046
1584046 CAD Models
1584046 Part Data Attributes:
|
1584046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584046
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |