Part Details for 1583T6A1BKAM by Hammond Manufacturing
Overview of 1583T6A1BKAM by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583T6A1BKAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4039
|
Newark | Power Distribution Unit, 15A, 125Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:482.6Mm, External Width - Metric:43.64Mm, Cable Length - Metric:1.83M, Length - Imperial:19" Rohs Compliant: Yes |Hammond 1583T6A1BKAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$274.5900 / $293.1800 | Buy Now |
DISTI #
3937-1583T6A1BKAM-ND
|
DigiKey | POWER STRIP 19" 15A 6OUT 6'CORD Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$437.8545 / $511.9500 | Buy Now |
DISTI #
1583T6A1BKAM-ND
|
DigiKey | POWER STRIP 19" 15A 6OUT 6'CORD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$281.9000 | Buy Now |
DISTI #
546-1583T6A1BKAM
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$272.6100 / $281.8300 | Order Now |
DISTI #
70315496
|
RS | POWER STRIP 19" 15A 6OUT 6CORD | Hammond Manufacturing 1583T6A1BKAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.9400 / $284.7200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 3 Factory Stock |
|
$246.3300 / $265.3800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 3 Factory Stock |
|
$246.3300 / $265.3800 | Buy Now |