Part Details for 1583H6A1 by Hammond Manufacturing
Overview of 1583H6A1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583H6A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4841
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Outlet Type:-, Current Rating:15A, Supply Voltage Vac:125V, Plug Type:Nema 5-15P, Cable Length:1.82M, Product Range:-, Connector Body Material:Steel Body, Voltage Rating Vac:125V Rohs Compliant: Yes |Hammond 1583H6A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$66.3000 / $81.6300 | Buy Now |
DISTI #
1583H6A1-ND
|
DigiKey | POWER STRIP 19"15A 6OUT 6'CRD GR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$63.7530 / $79.0900 | Buy Now |
DISTI #
546-1583H6A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet, 6' Cord RoHS: Compliant | 0 |
|
$63.7400 / $79.0400 | Order Now |
DISTI #
70175062
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Lighted On/Off Switch | Hammond Manufacturing 1583H6A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7600 / $79.0900 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 3 Factory Stock |
|
$60.0800 / $118.6500 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 3 Factory Stock |
|
$60.0800 / $118.6500 | Buy Now |