There are no models available for this part yet.
Overview of 1583A 0061000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1583ARTZ-REEL7 | Analog Devices | IC, 3V MICROPOWER REF | |
DC1583A-B | Analog Devices | LTC3625-1EDE Demo Board ? VIN | |
DC1583A-A | Analog Devices | LTC3625EDE Demo Board ? VIN = |
Price & Stock for 1583A 0061000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M4372
|
Newark | Unshielded Cable Multipair, 4Pair, 24Awg, 1000Ft, 300V, Blue, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1583A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$302.7400 / $326.1700 | Buy Now | |
DISTI #
BEL30643-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLU Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
1000 In Stock |
|
$0.2894 | Buy Now | |
DISTI #
566-1583A-1000-06
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL LT BLUE RoHS: Compliant | 6 |
|
$243.8700 / $297.5000 | Buy Now | |
DISTI #
70038129
|
RS | Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Blue PVC jkt, CMR | Belden 1583A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 5 |
|
$279.9400 / $301.0100 | Buy Now | |
DISTI #
1583A.0061000
|
TME | Wire, U/UTP, 4x2x24AWG, 5e, wire, Cu, PVC, blue, 305m, Øcable: 4.83mm Min Qty: 5 | 0 |
|
$0.8700 / $1.3200 | RFQ |