There are no models available for this part yet.
Overview of 15837-10INCH by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFC315837.500000K | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
75915-837HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 37 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15837-10INCH by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
567-15837-10INCH
|
Mouser Electronics | Heat Sinks Flatback Heat Sink, 10 Inch RoHS: Compliant | 0 |
|
$70.2300 | Order Now |