There are no models available for this part yet.
Overview of 1583661-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1583661-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J1371
|
Newark | Crimp Tool, Hydraulic, 10000 Psi, Crimp Tool Type:Hydraulic, For Use With:Amp Solidstrand Terminals, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1583661-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,747.2000 / $1,870.0500 | Buy Now | |
DISTI #
1583661-1-ND
|
DigiKey | TOOL HAND CRIMPER HYDRAULIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,930.1100 | Buy Now | |
DISTI #
3937-1583661-1-ND
|
DigiKey | TOOL HAND CRIMPER HYDRAULIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,863.6360 / $3,818.1800 | Buy Now | |
DISTI #
1583661-1
|
Avnet Americas | HAND HYDRAULIC PUMP - Bulk (Alt: 1583661-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$1,610.7000 / $1,938.3000 | Buy Now | |
DISTI #
571-1583661-1
|
Mouser Electronics | Other Tools HAND HYDRAULIC PUMP | 0 |
|
$1,924.2900 | Order Now | |
DISTI #
70089754
|
RS | HAND HYDRAULIC PUMP | TE Connectivity 1583661-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,949.4100 | RFQ | |
DISTI #
AMP1583661-1
|
Heilind Electronics | HAND HYDRAULIC PUMP | Americas - 0 in Stock |
|
$1,382.0625 / $2,047.5001 | Buy Now | |
Onlinecomponents.com | HYP10 HAND HYDRAULIC PUMP | 0 |
|
$1,329.5400 / $1,869.8600 | Buy Now | ||
DISTI #
AMP1583661-1
|
Interstate Connecting Components | HAND HYDRAULIC PUMP | 0 |
|
$1,382.0625 / $2,047.5001 | Buy Now | |
DISTI #
000000000002314053
|
Sager | Other Tools HAND HYDRAULIC PUMP | 0 |
|
Buy Now |
CAD Models for 1583661-1 by TE Connectivity
Part Data Attributes for 1583661-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|