-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1325
|
Newark | High Brightness Led, Wl-Swtc Series, White, 6000 K, 121 Lm, 350 Ma, 700 Ma Rohs Compliant: Yes |Wurth Elektronik 158353060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 243 |
|
$2.5000 / $3.3700 | Buy Now |
DISTI #
732-5657-1-ND
|
DigiKey | LED WL-SWTC COOL WHT 6000K 3535 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1024 In Stock |
|
$2.3362 / $3.2400 | Buy Now |
DISTI #
710-158353060
|
Mouser Electronics | High Power LEDs - White WL-SWTC SMDCrmc TpVw 3535 Cool Wht CRI 70 RoHS: Compliant | 851 |
|
$2.2600 / $3.2400 | Buy Now |
|
Bristol Electronics | 892 |
|
RFQ | ||
|
Quest Components | 713 |
|
$2.7960 / $5.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
158353060
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158353060
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.77 mm | |
Viewing Angle | 120 deg |