-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4313
|
Newark | Led, Hb, Cool White, 6000K, 36Lm Rohs Compliant: Yes |Wurth Elektronik 158303260A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 256 |
|
$0.3340 / $0.5620 | Buy Now |
DISTI #
732-158303260ACT-ND
|
DigiKey | LED WL-SWTP COOL WHT 6000K 1212 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1544 In Stock |
|
$0.2988 / $0.5300 | Buy Now |
DISTI #
710-158303260A
|
Mouser Electronics | Mid-Power LEDs - White WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 6000K RoHS: Compliant | 3066 |
|
$0.3030 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
158303260A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158303260A
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | COOL WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.67 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Pitch | 1.95 mm | |
Viewing Angle | 120 deg |