Part Details for 158301250A by Wurth Elektronik
Overview of 158301250A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 158301250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4307
|
Newark | Led, Hb, Daylight White, 5000K, 26Lm Rohs Compliant: Yes |Wurth Elektronik 158301250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.1730 / $0.2810 | Buy Now |
DISTI #
732-158301250ACT-ND
|
DigiKey | LED WL-SWTP COOL WHT 5000K 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2792 In Stock |
|
$0.1488 / $0.2600 | Buy Now |
DISTI #
710-158301250A
|
Mouser Electronics | Mid-Power LEDs - White WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 5000K RoHS: Compliant | 2431 |
|
$0.1490 / $0.2700 | Buy Now |
Part Details for 158301250A
158301250A CAD Models
158301250A Part Data Attributes
|
158301250A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158301250A
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | DAYLIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.7 mm | |
Viewing Angle | 120 deg |