Part Details for 1582T6A1BKAM by Hammond Manufacturing
Results Overview of 1582T6A1BKAM by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1582T6A1BKAM Information
1582T6A1BKAM by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1582T6A1BKAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1524
|
Newark | Power Outlet Strip, 6Way, 19", No. Of Outlets:6Outlets, Supply Voltage Vac:125Vac, Current Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$274.3400 / $282.1100 | Buy Now |
DISTI #
1582T6A1BKAM-ND
|
DigiKey | POWER STRIP 19" 15A 6OUT 6' CORD Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$281.9000 | Buy Now |
DISTI #
546-1582T6A1BKAM
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$265.8900 / $272.2500 | Order Now |
DISTI #
70315456
|
RS | POWER STRIP 19" 15A 6OUT 6 CORD | Hammond Manufacturing 1582T6A1BKAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.9400 / $284.7200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$246.6200 / $261.4600 | Buy Now |
|
Powell Electronics | 1582T6A1BK WITH AMMETER Min Qty: 1 | 5 |
|
$332.7600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$246.6200 / $261.4600 | Buy Now |