There are no models available for this part yet.
Overview of 1582172 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1582172 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | QUICKON panel feed-through, black, 3+PE-pos., 1.0 mm<sup>2</sup> ... 2.5 mm<sup>2</sup> / 690 V / 20 A, with QUICKON nut, for cable diameters of 9 mm ... 14 mm, with four welded-on 2.5 mm<sup>2</sup> line wires, 1.0 m long, cut flat at the end. RoHS: Compliant | 0 |
|
$23.5300 / $29.8800 | Buy Now | ||
DISTI #
000000000002647314
|
Sager | Circular Metric Connectors QPD W 3PE2.5 9-14 M25 1,0 BK | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Panel feed-through | 900 |
|
RFQ | |||
Master Electronics | QUICKON panel feed-through, black, 3+PE-pos., 1.0 mm<sup>2</sup> ... 2.5 mm<sup>2</sup> / 690 V / 20 A, with QUICKON nut, for cable diameters of 9 mm ... 14 mm, with four welded-on 2.5 mm<sup>2</sup> line wires, 1.0 m long, cut flat at the end. RoHS: Compliant | 0 |
|
$23.5300 / $29.8800 | Buy Now |
CAD Models for 1582172 by Phoenix Contact
Part Data Attributes for 1582172 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|