Part Details for 1581340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5362
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581340000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.2500 | Buy Now |
DISTI #
281-8141-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
158 In Stock |
|
$0.7124 / $1.8200 | Buy Now |
DISTI #
1581340000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581340000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6916 / $0.7967 | Buy Now |
DISTI #
470-1581340000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/04/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.7100 / $1.8200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 3 Factory Stock |
|
$0.7360 / $1.0340 | Buy Now |
DISTI #
1581340000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581340000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6916 / $0.7967 | Buy Now |
DISTI #
1581340000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Box (Alt: 1581340000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 3 Factory Stock |
|
$0.7360 / $1.0340 | Buy Now |