Part Details for 1581320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5360
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581320000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.6920 | Buy Now |
DISTI #
281-8139-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
182 In Stock |
|
$0.3633 / $1.0600 | Buy Now |
DISTI #
1581320000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1581320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3458 / $0.3984 | Buy Now |
DISTI #
470-1581320000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.00/02/180 3.2SN OR BX | 215 |
|
$0.3510 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.3679 / $0.5449 | Buy Now |
DISTI #
1581320000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1581320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3458 / $0.3984 | Buy Now |
DISTI #
1581320000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box (Alt: 1581320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |