Part Details for 1581060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5357
|
Newark | Terminal Block, R/A Header, 22Pos, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:22Positions, Rated Current:18A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1581060000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $6.6100 | Buy Now |
DISTI #
281-4533-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
40 In Stock |
|
$3.4867 / $6.0600 | Buy Now |
DISTI #
1581060000
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1581060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8036 / $4.3818 | Buy Now |
DISTI #
470-1581060000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/22/90B 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.6700 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$3.8200 / $4.8700 | Buy Now |
DISTI #
1581060000
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 5mm Solder RA Thru-Hole Box (Alt: 1581060000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$3.8200 / $4.8700 | Buy Now |