Part Details for 158106-1100 by 3M Interconnect
Overview of 158106-1100 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158106-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100026457
|
Avnet Americas | Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray - Bulk (Alt: 7100026457) RoHS: Not Compliant Min Qty: 408 Package Multiple: 408 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-158106-1100
|
Mouser Electronics | Headers & Wire Housings 158106-1100=2MM WMS 06P\ADH\CB\TRAY\30AU | 0 |
|
$2.3300 / $2.9300 | Order Now |
DISTI #
7100026457
|
Avnet Americas | Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray - Bulk (Alt: 7100026457) RoHS: Not Compliant Min Qty: 408 Package Multiple: 408 Container: Bulk | 0 |
|
RFQ |
Part Details for 158106-1100
158106-1100 CAD Models
158106-1100 Part Data Attributes:
|
158106-1100
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
158106-1100
3M Interconnect
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR |