Part Details for 1580H7A1X by Hammond Manufacturing
Overview of 1580H7A1X by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1580H7A1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7991
|
Newark | Power Block, 7 Outlet, 15A, 125Vac, No. Of Outlets:7Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:344Mm, External Width - Metric:89Mm, Cable Length - Metric:1.83M, Length - Imperial:13.5" Rohs Compliant: Yes |Hammond 1580H7A1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$107.3800 / $129.1400 | Buy Now |
DISTI #
3937-1580H7A1X-ND
|
DigiKey | POWER STRIP 13.5"15A 7OUT 6' CRD Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$183.8910 / $215.0200 | Buy Now |
DISTI #
HM3528-ND
|
DigiKey | POWER STRIP 13.5"15A 7OUT 6' CRD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$106.4418 / $125.8800 | Buy Now |
DISTI #
546-1580H7A1X
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 7-Outlet 6'Cord 15A RoHS: Compliant | 0 |
|
$106.4400 / $125.6900 | Order Now |
DISTI #
70315428
|
RS | POWER STRIP 13.5"15A 7OUT 6 CRD | Hammond Manufacturing 1580H7A1X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.9700 / $127.1400 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 13 Factory Stock |
|
$99.6400 / $126.3400 | Buy Now |
|
Powell Electronics | 7 REC BAR, 7 SWITCHES, 6' CORD Min Qty: 1 | 9 |
|
$101.1400 / $118.2600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 13 Factory Stock |
|
$99.6400 / $126.3400 | Buy Now |